
TAJA336K006SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA336K006SNJTR-ND - Tape & Reel (TR) 478-TAJA336K006SNJCT-ND - Cut Tape (CT) 478-TAJA336K006SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA336K006SNJ |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA336K006SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.42300 | ₱154.23 |
| 50 | ₱11.43360 | ₱571.68 |
| 100 | ₱10.21280 | ₱1,021.28 |
| 500 | ₱8.14764 | ₱4,073.82 |
| 1,000 | ₱7.50926 | ₱7,509.26 |
| 2,500 | ₱6.83658 | ₱17,091.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱6.19819 | ₱49,585.52 |
| 16,000 | ₱5.90587 | ₱94,493.92 |
| 24,000 | ₱5.75943 | ₱138,226.32 |
| 40,000 | ₱5.59710 | ₱223,884.00 |
| 56,000 | ₱5.50220 | ₱308,123.20 |
| 80,000 | ₱5.41090 | ₱432,872.00 |

