
TAJA475K006RNJ | |
|---|---|
DigiKey Part Number | 478-3867-2-ND - Tape & Reel (TR) 478-3867-1-ND - Cut Tape (CT) 478-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475K006RNJ |
Description | CAP TANT 4.7UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.82800 | ₱148.28 |
| 50 | ₱10.95720 | ₱547.86 |
| 100 | ₱9.77220 | ₱977.22 |
| 500 | ₱7.77842 | ₱3,889.21 |
| 1,000 | ₱7.16267 | ₱7,162.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.65620 | ₱13,312.40 |
| 4,000 | ₱6.23980 | ₱24,959.20 |
| 6,000 | ₱6.03122 | ₱36,187.32 |
| 10,000 | ₱5.80017 | ₱58,001.70 |
| 14,000 | ₱5.66508 | ₱79,311.12 |
| 20,000 | ₱5.53514 | ₱110,702.80 |

