Direct
Similar

TAJA475K016SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA475K016SNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA475K016SNJ |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475K016SNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X9016A2WE3 | Vishay Sprague | 0 | 718-293D475X9016A2WE3TR-ND | ₱8.77635 | Direct |
| 293D475X9016A2TE3 | Vishay Sprague | 4,421 | 718-1148-1-ND | ₱22.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱6.09107 | ₱48,728.56 |



