Similar
Similar
Similar

TAJA685K006RNJ | |
|---|---|
DigiKey Part Number | 478-8886-2-ND - Tape & Reel (TR) 478-8886-1-ND - Cut Tape (CT) 478-8886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA685K006RNJ |
Description | CAP TANT 6.8UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA685K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.38900 | ₱173.89 |
| 50 | ₱12.99380 | ₱649.69 |
| 100 | ₱11.63010 | ₱1,163.01 |
| 500 | ₱9.33864 | ₱4,669.32 |
| 1,000 | ₱8.63177 | ₱8,631.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.04967 | ₱16,099.34 |
| 4,000 | ₱7.57074 | ₱30,282.96 |
| 6,000 | ₱7.33090 | ₱43,985.40 |
| 10,000 | ₱7.06519 | ₱70,651.90 |
| 14,000 | ₱6.90984 | ₱96,737.76 |
| 20,000 | ₱6.76038 | ₱135,207.60 |




