6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA685K010RNJ

DigiKey Part Number
478-2351-2-ND - Tape & Reel (TR)
478-2351-1-ND - Cut Tape (CT)
478-2351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA685K010RNJ
Description
CAP TANT 6.8UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA685K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱11.43400₱114.34
50₱8.37280₱418.64
100₱7.41990₱741.99
500₱5.82160₱2,910.80
1,000₱5.32973₱5,329.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.92449₱9,848.98
4,000₱4.59131₱18,365.24
6,000₱4.42447₱26,546.82
10,000₱4.23972₱42,397.20
14,000₱4.13171₱57,843.94
20,000₱4.02778₱80,555.60
Manufacturers Standard Package