
TAJA685M006RNJ | |
|---|---|
DigiKey Part Number | 478-3871-2-ND - Tape & Reel (TR) 478-3871-1-ND - Cut Tape (CT) 478-3871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA685M006RNJ |
Description | CAP TANT 6.8UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA685M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.93500 | ₱139.35 |
| 50 | ₱10.29020 | ₱514.51 |
| 100 | ₱9.16470 | ₱916.47 |
| 500 | ₱7.26868 | ₱3,634.34 |
| 1,000 | ₱6.68389 | ₱6,683.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.20333 | ₱12,406.66 |
| 4,000 | ₱5.80791 | ₱23,231.64 |
| 6,000 | ₱5.61001 | ₱33,660.06 |
| 10,000 | ₱5.39065 | ₱53,906.50 |
| 14,000 | ₱5.26243 | ₱73,674.02 |
| 20,000 | ₱5.13908 | ₱102,781.60 |

