22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB226K020RNJ

DigiKey Part Number
478-1683-2-ND - Tape & Reel (TR)
478-1683-1-ND - Cut Tape (CT)
478-1683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB226K020RNJ
Description
CAP TANT 22UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB226K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,191
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.16300₱181.63
50₱13.58940₱679.47
100₱12.17800₱1,217.80
500₱9.80194₱4,900.97
1,000₱9.06827₱9,068.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.46444₱16,928.88
4,000₱7.96779₱31,871.16
6,000₱7.71897₱46,313.82
10,000₱7.44333₱74,433.30
14,000₱7.28216₱101,950.24
20,000₱7.12712₱142,542.40
Manufacturers Standard Package