22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB226M010RNJ

DigiKey Part Number
478-3040-2-ND - Tape & Reel (TR)
478-3040-1-ND - Cut Tape (CT)
478-3040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB226M010RNJ
Description
CAP TANT 22UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB226M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,636
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱17.74600₱177.46
50₱13.24400₱662.20
100₱11.86240₱1,186.24
500₱9.53514₱4,767.57
1,000₱8.81578₱8,815.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.22445₱16,448.90
4,000₱7.73823₱30,952.92
6,000₱7.49457₱44,967.42
10,000₱7.22461₱72,246.10
14,000₱7.06680₱98,935.20
20,000₱6.91498₱138,299.60
24,000₱6.84306₱164,233.44
48,000₱6.60082₱316,839.36
50,000₱6.58797₱329,398.50
Manufacturers Standard Package