33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB336M016RNJ

DigiKey Part Number
478-8892-2-ND - Tape & Reel (TR)
478-8892-1-ND - Cut Tape (CT)
478-8892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB336M016RNJ
Description
CAP TANT 33UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB336M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,735
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱23.10500₱231.05
50₱17.50780₱875.39
100₱15.78080₱1,578.08
500₱12.86638₱6,433.19
1,000₱11.96538₱11,965.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱11.22458₱22,449.16
4,000₱10.61449₱42,457.96
6,000₱10.30910₱61,854.60
10,000₱9.97052₱99,705.20
14,000₱9.77258₱136,816.12
20,000₱9.58219₱191,643.80
Manufacturers Standard Package