4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB475M016RNJ

DigiKey Part Number
478-3888-2-ND - Tape & Reel (TR)
478-3888-1-ND - Cut Tape (CT)
478-3888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB475M016RNJ
Description
CAP TANT 4.7UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB475M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,647
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱23.46300₱234.63
50₱17.76980₱888.49
100₱16.02490₱1,602.49
500₱13.07360₱6,536.80
1,000₱12.16249₱12,162.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱11.41216₱22,824.32
4,000₱10.79493₱43,179.72
6,000₱10.48576₱62,914.56
10,000₱10.14309₱101,430.90
14,000₱9.94277₱139,198.78
20,000₱9.75009₱195,001.80
Manufacturers Standard Package