
TAJB684K050RNJ | |
|---|---|
DigiKey Part Number | 478-2379-2-ND - Tape & Reel (TR) 478-2379-1-ND - Cut Tape (CT) 478-2379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB684K050RNJ |
Description | CAP TANT 0.68UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB684K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱29.29900 | ₱292.99 |
| 50 | ₱22.48600 | ₱1,124.30 |
| 100 | ₱20.37800 | ₱2,037.80 |
| 500 | ₱16.81692 | ₱8,408.46 |
| 1,000 | ₱15.71763 | ₱15,717.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.82468 | ₱29,649.36 |
| 4,000 | ₱14.07956 | ₱56,318.24 |
| 6,000 | ₱13.70623 | ₱82,237.38 |
| 10,000 | ₱13.29245 | ₱132,924.50 |
| 14,000 | ₱13.05055 | ₱182,707.70 |
| 20,000 | ₱12.81778 | ₱256,355.60 |

