
TAJC106M025RNJ | |
|---|---|
DigiKey Part Number | 478-3896-2-ND - Tape & Reel (TR) 478-3896-1-ND - Cut Tape (CT) 478-3896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106M025RNJ |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱35.19400 | ₱351.94 |
| 50 | ₱27.25000 | ₱1,362.50 |
| 100 | ₱24.80260 | ₱2,480.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱20.65908 | ₱10,329.54 |
| 1,000 | ₱19.37936 | ₱19,379.36 |
| 1,500 | ₱18.73840 | ₱28,107.60 |
| 2,500 | ₱18.02793 | ₱45,069.83 |
| 3,500 | ₱17.61268 | ₱61,644.38 |
| 5,000 | ₱17.21328 | ₱86,066.40 |

