
TAJC227M010RNJ | |
|---|---|
DigiKey Part Number | 478-8899-2-ND - Tape & Reel (TR) 478-8899-1-ND - Cut Tape (CT) 478-8899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC227M010RNJ |
Description | CAP TANT 220UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC227M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 10 | ₱63.83800 | ₱638.38 |
| 50 | ₱50.93900 | ₱2,546.95 |
| 100 | ₱46.96110 | ₱4,696.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱40.23912 | ₱20,119.56 |
| 1,000 | ₱38.15964 | ₱38,159.64 |
| 1,500 | ₱37.11831 | ₱55,677.47 |
| 2,500 | ₱35.96391 | ₱89,909.77 |
| 3,500 | ₱35.28899 | ₱123,511.46 |
| 5,000 | ₱34.63988 | ₱173,199.40 |

