
TAJD225K050RNJ | |
|---|---|
DigiKey Part Number | 478-1728-2-ND - Tape & Reel (TR) 478-1728-1-ND - Cut Tape (CT) 478-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD225K050RNJ |
Description | CAP TANT 2.2UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD225K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.75000 | ₱85.75 |
| 10 | ₱56.21500 | ₱562.15 |
| 50 | ₱44.57920 | ₱2,228.96 |
| 100 | ₱40.98830 | ₱4,098.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱34.92012 | ₱17,460.06 |
| 1,000 | ₱33.04251 | ₱33,042.51 |
| 1,500 | ₱32.10221 | ₱48,153.32 |
| 2,500 | ₱31.06033 | ₱77,650.82 |
| 3,500 | ₱30.45132 | ₱106,579.62 |
| 5,000 | ₱29.86516 | ₱149,325.80 |

