10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE106M035RNJ

DigiKey Part Number
478-TAJE106M035RNJTR-ND - Tape & Reel (TR)
478-TAJE106M035RNJCT-ND - Cut Tape (CT)
478-TAJE106M035RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE106M035RNJ
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE106M035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱210.81000₱210.81
10₱148.04100₱1,480.41
50₱123.10180₱6,155.09
100₱115.40790₱11,540.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱103.85073₱41,540.29
800₱99.55644₱79,645.15
1,200₱97.40445₱116,885.34
2,000₱95.01917₱190,038.34
2,800₱93.62451₱262,148.63
4,000₱92.28300₱369,132.00
Manufacturers Standard Package