220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE227K016RNJ

DigiKey Part Number
478-2357-2-ND - Tape & Reel (TR)
478-2357-1-ND - Cut Tape (CT)
478-2357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE227K016RNJ
Description
CAP TANT 220UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE227K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,194
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱125.06000₱125.06
10₱84.50100₱845.01
50₱68.42300₱3,421.15
100₱63.45050₱6,345.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱55.99785₱22,399.14
800₱53.22654₱42,581.23
1,200₱51.83927₱62,207.12
2,000₱50.30099₱100,601.98
2,800₱49.40183₱138,325.12
4,000₱48.53668₱194,146.72
Manufacturers Standard Package