TAJP155M020RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱21.34820
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱23.77117
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱23.17591
Datasheet
1.5 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 9.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 9.6Ohm
Ceramic 0805

TAJP155M020RNJ

DigiKey Part Number
TAJP155M020RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJP155M020RNJ
Description
CAP TANT 1.5UF 20% 20V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 9.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJP155M020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
9.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱20.81416₱52,035.40
Manufacturers Standard Package