1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 25Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR105K010RNJ

DigiKey Part Number
478-3278-2-ND - Tape & Reel (TR)
478-3278-1-ND - Cut Tape (CT)
478-3278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR105K010RNJ
Description
CAP TANT 1UF 10% 10V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 25Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR105K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱15.18500₱151.85
50₱11.23120₱561.56
100₱10.02820₱1,002.82
500₱7.99042₱3,995.21
1,000₱7.36217₱7,362.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱6.69961₱16,749.02
5,000₱6.30027₱31,501.35
7,500₱6.10030₱45,752.25
12,500₱5.87873₱73,484.12
17,500₱5.74923₱100,611.52
25,000₱5.62462₱140,615.50
Manufacturers Standard Package