
TAJR225M010RNJ | |
|---|---|
DigiKey Part Number | 478-3054-2-ND - Tape & Reel (TR) 478-3054-1-ND - Cut Tape (CT) 478-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR225M010RNJ |
Description | CAP TANT 2.2UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR225M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱16.85300 | ₱168.53 |
| 50 | ₱12.55320 | ₱627.66 |
| 100 | ₱11.22520 | ₱1,122.52 |
| 500 | ₱8.99920 | ₱4,499.60 |
| 1,000 | ₱8.31139 | ₱8,311.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱7.58548 | ₱18,963.70 |
| 5,000 | ₱7.14838 | ₱35,741.90 |
| 7,500 | ₱6.92940 | ₱51,970.50 |
| 12,500 | ₱6.68675 | ₱83,584.38 |
| 17,500 | ₱6.54489 | ₱114,535.57 |
| 25,000 | ₱6.40844 | ₱160,211.00 |

