
TAJR335K006RNJ | |
|---|---|
DigiKey Part Number | 478-11073-2-ND - Tape & Reel (TR) 478-11073-1-ND - Cut Tape (CT) 478-11073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR335K006RNJ |
Description | CAP TANT 3.3UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR335K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.77100 | ₱197.71 |
| 50 | ₱14.86360 | ₱743.18 |
| 100 | ₱13.34520 | ₱1,334.52 |
| 500 | ₱10.79046 | ₱5,395.23 |
| 1,000 | ₱10.00083 | ₱10,000.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.25077 | ₱20,626.92 |
| 5,000 | ₱7.78592 | ₱38,929.60 |
| 7,500 | ₱7.55316 | ₱56,648.70 |
| 12,500 | ₱7.29521 | ₱91,190.12 |
| 17,500 | ₱7.14437 | ₱125,026.48 |
| 25,000 | ₱6.99929 | ₱174,982.25 |

