
TAJR475K006RNJ | |
|---|---|
DigiKey Part Number | 478-3272-2-ND - Tape & Reel (TR) 478-3272-1-ND - Cut Tape (CT) 478-3272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR475K006RNJ |
Description | CAP TANT 4.7UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR475K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.04400 | ₱180.44 |
| 50 | ₱13.49400 | ₱674.70 |
| 100 | ₱12.09460 | ₱1,209.46 |
| 500 | ₱9.73166 | ₱4,865.83 |
| 1,000 | ₱9.00158 | ₱9,001.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.23148 | ₱20,578.70 |
| 5,000 | ₱7.76758 | ₱38,837.90 |
| 7,500 | ₱7.53514 | ₱56,513.55 |
| 12,500 | ₱7.27758 | ₱90,969.75 |
| 17,500 | ₱7.12705 | ₱124,723.38 |
| 25,000 | ₱6.98217 | ₱174,554.25 |

