
TAJR475M010RNJ | |
|---|---|
DigiKey Part Number | 478-3057-2-ND - Tape & Reel (TR) 478-3057-1-ND - Cut Tape (CT) 478-3057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR475M010RNJ |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR475M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.00700 | ₱150.07 |
| 50 | ₱11.11200 | ₱555.60 |
| 100 | ₱9.92100 | ₱992.10 |
| 500 | ₱7.90110 | ₱3,950.55 |
| 1,000 | ₱7.27820 | ₱7,278.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.62124 | ₱16,553.10 |
| 5,000 | ₱6.22536 | ₱31,126.80 |
| 7,500 | ₱6.02709 | ₱45,203.18 |
| 12,500 | ₱5.80736 | ₱72,592.00 |
| 17,500 | ₱5.67899 | ₱99,382.32 |
| 25,000 | ₱5.55542 | ₱138,885.50 |

