1.5 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 300mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJC155M063R0300

DigiKey Part Number
478-9427-2-ND - Tape & Reel (TR)
478-9427-1-ND - Cut Tape (CT)
478-9427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJC155M063R0300
Description
CAP TANT POLY 1.5UF 63V 2312
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.5 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱104.21000₱104.21
10₱69.31600₱693.16
50₱55.57200₱2,778.60
100₱51.33210₱5,133.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱44.14798₱22,073.99
1,500₱40.81200₱61,218.00
2,500₱39.57812₱98,945.30
Manufacturers Standard Package