150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJD157M010R0055

DigiKey Part Number
478-9438-2-ND - Tape & Reel (TR)
478-9438-1-ND - Cut Tape (CT)
478-9438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD157M010R0055
Description
CAP TANT POLY 150UF 10V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱85.16000₱85.16
10₱55.79800₱557.98
50₱44.23380₱2,211.69
100₱40.66670₱4,066.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱34.63548₱17,317.74
1,500₱31.83543₱47,753.14
2,500₱30.79926₱76,998.15
Manufacturers Standard Package