
TCJD157M010R0055E | |
|---|---|
DigiKey Part Number | 478-13275-2-ND - Tape & Reel (TR) 478-13275-1-ND - Cut Tape (CT) 478-13275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD157M010R0055E |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱55.79800 | ₱557.98 |
| 50 | ₱44.23380 | ₱2,211.69 |
| 100 | ₱40.66670 | ₱4,066.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱34.63548 | ₱17,317.74 |
| 1,500 | ₱31.83543 | ₱47,753.14 |
| 2,500 | ₱30.79926 | ₱76,998.15 |

