TCME337M010R0010E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 553
Unit Price: ₱320.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱288.93780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱260.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,022
Unit Price: ₱513.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱294.85826
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱311.58346
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,208
Unit Price: ₱513.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱290.67070
Datasheet
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME337M010R0010E

DigiKey Part Number
478-TCME337M010R0010ETR-ND - Tape & Reel (TR)
478-TCME337M010R0010ECT-ND - Cut Tape (CT)
478-TCME337M010R0010EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCME337M010R0010E
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 400
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱324.63533₱129,854.13
Manufacturers Standard Package