
AEA1616220M450R | |
|---|---|
DigiKey Part Number | 478-AEA1616220M450RTR-ND - Tape & Reel (TR) 478-AEA1616220M450RCT-ND - Cut Tape (CT) 478-AEA1616220M450RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1616220M450R |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 44.45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 127 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱78.36800 | ₱783.68 |
| 50 | ₱63.20640 | ₱3,160.32 |
| 100 | ₱58.51980 | ₱5,851.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱54.66990 | ₱10,933.98 |
| 600 | ₱49.91183 | ₱29,947.10 |
| 1,000 | ₱48.15273 | ₱48,152.73 |

