
TCSOPE0K336M8R-ZF1 | |
|---|---|
DigiKey Part Number | 478-TCSOPE0K336M8R-ZF1TR-ND - Tape & Reel (TR) 478-TCSOPE0K336M8R-ZF1CT-ND - Cut Tape (CT) 478-TCSOPE0K336M8R-ZF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSOPE0K336M8R-ZF1 |
Description | CAP TANT POLY 33UF 6.3V 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 8 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱31.50200 | ₱315.02 |
| 50 | ₱24.24880 | ₱1,212.44 |
| 100 | ₱22.01560 | ₱2,201.56 |
| 500 | ₱18.23778 | ₱9,118.89 |
| 1,000 | ₱17.07001 | ₱17,070.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱15.31775 | ₱61,271.00 |
| 8,000 | ₱14.66664 | ₱117,333.12 |
| 12,000 | ₱14.34029 | ₱172,083.48 |
| 20,000 | ₱13.97865 | ₱279,573.00 |
| 28,000 | ₱13.76726 | ₱385,483.28 |
| 40,000 | ₱13.56375 | ₱542,550.00 |

