
TCTD0093 | |
|---|---|
DigiKey Part Number | TCTD0093-ND |
Manufacturer | |
Manufacturer Product Number | TCTD0093 |
Description | SCREWDRIVER PHILLIPS 4.92" |
Customer Reference | |
Detailed Description | Phillips Screwdriver 4.92" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | - | |
Length - Blade | 0.59" (15.0mm) | |
Length - Overall | 4.92" (125.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,555.89000 | ₱2,555.89 |
| 5 | ₱2,405.82000 | ₱12,029.10 |
| 10 | ₱2,330.66800 | ₱23,306.68 |
| 25 | ₱2,255.46800 | ₱56,386.70 |

