47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
TxC,TLC SERIES

TLCR476M010XTA

DigiKey Part Number
478-3347-2-ND - Tape & Reel (TR)
478-3347-1-ND - Cut Tape (CT)
478-3347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLCR476M010XTA
Description
CAP TANT 47UF 20% 10V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLCR476M010XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱141.13000₱141.13
10₱96.29200₱962.92
50₱78.45120₱3,922.56
100₱72.94280₱7,294.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱63.62442₱31,812.21
1,000₱60.73921₱60,739.21
1,500₱59.29433₱88,941.50
2,500₱57.69252₱144,231.30
3,500₱56.75625₱198,646.88
5,000₱55.85504₱279,275.20
Manufacturers Standard Package