33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJT336M016R1000

DigiKey Part Number
478-TLJT336M016R1000TR-ND - Tape & Reel (TR)
478-TLJT336M016R1000CT-ND - Cut Tape (CT)
478-TLJT336M016R1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJT336M016R1000
Description
CAP TANT 33UF 20% 16V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,068
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱127.44000₱127.44
10₱86.22800₱862.28
50₱69.85220₱3,492.61
100₱64.80830₱6,480.83
500₱56.26642₱28,133.21
1,000₱53.62299₱53,622.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱50.83140₱127,078.50
5,000₱49.14757₱245,737.85
7,500₱48.30394₱362,279.55
12,500₱47.36883₱592,110.38
Manufacturers Standard Package