
TLJT336M016R1000 | |
|---|---|
DigiKey Part Number | 478-TLJT336M016R1000TR-ND - Tape & Reel (TR) 478-TLJT336M016R1000CT-ND - Cut Tape (CT) 478-TLJT336M016R1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJT336M016R1000 |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱127.44000 | ₱127.44 |
| 10 | ₱86.22800 | ₱862.28 |
| 50 | ₱69.85220 | ₱3,492.61 |
| 100 | ₱64.80830 | ₱6,480.83 |
| 500 | ₱56.26642 | ₱28,133.21 |
| 1,000 | ₱53.62299 | ₱53,622.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱50.83140 | ₱127,078.50 |
| 5,000 | ₱49.14757 | ₱245,737.85 |
| 7,500 | ₱48.30394 | ₱362,279.55 |
| 12,500 | ₱47.36883 | ₱592,110.38 |

