Similar

TPMV108M006R0020 | |
|---|---|
DigiKey Part Number | 478-5753-2-ND - Tape & Reel (TR) 478-5753-1-ND - Cut Tape (CT) 478-5753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMV108M006R0020 |
Description | CAP TANT 1000UF 20% 6.3V 2924 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱382.91000 | ₱382.91 |
| 10 | ₱281.19500 | ₱2,811.95 |
| 50 | ₱240.65340 | ₱12,032.67 |
| 100 | ₱228.11220 | ₱22,811.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱209.27508 | ₱83,710.03 |
| 800 | ₱202.27274 | ₱161,818.19 |
| 1,200 | ₱198.76202 | ₱238,514.42 |
| 2,000 | ₱194.87232 | ₱389,744.64 |
| 2,800 | ₱192.59597 | ₱539,268.72 |


