
TPME226K050R0075 | |
|---|---|
DigiKey Part Number | 478-7992-2-ND - Tape & Reel (TR) 478-7992-1-ND - Cut Tape (CT) 478-7992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME226K050R0075 |
Description | CAP TANT 22UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPME226K050R0075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱396.01000 | ₱396.01 |
| 10 | ₱291.67600 | ₱2,916.76 |
| 50 | ₱250.01480 | ₱12,500.74 |
| 100 | ₱237.11620 | ₱23,711.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱217.75500 | ₱87,102.00 |
| 800 | ₱210.55466 | ₱168,443.73 |
| 1,200 | ₱206.94717 | ₱248,336.60 |
| 2,000 | ₱202.94849 | ₱405,896.98 |
| 2,800 | ₱200.61034 | ₱561,708.95 |

