1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA105M020R3000

DigiKey Part Number
478-9030-2-ND - Tape & Reel (TR)
478-9030-1-ND - Cut Tape (CT)
478-9030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA105M020R3000
Description
CAP TANT 1UF 20% 20V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱23.34400₱233.44
50₱17.69820₱884.91
100₱15.95340₱1,595.34
500₱13.01048₱6,505.24
1,000₱12.10294₱12,102.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱11.23590₱22,471.80
4,000₱10.62551₱42,502.04
6,000₱10.31972₱61,918.32
10,000₱9.98100₱99,810.00
14,000₱9.78292₱136,960.88
20,000₱9.59234₱191,846.80
Manufacturers Standard Package