
TPSA335K020R2500 | |
|---|---|
DigiKey Part Number | 478-2401-2-ND - Tape & Reel (TR) 478-2401-1-ND - Cut Tape (CT) 478-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA335K020R2500 |
Description | CAP TANT 3.3UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA335K020R2500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.54700 | ₱255.47 |
| 50 | ₱19.44900 | ₱972.45 |
| 100 | ₱17.57320 | ₱1,757.32 |
| 500 | ₱14.40158 | ₱7,200.79 |
| 1,000 | ₱13.42138 | ₱13,421.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.61478 | ₱25,229.56 |
| 4,000 | ₱11.95139 | ₱47,805.56 |
| 6,000 | ₱11.61900 | ₱69,714.00 |
| 10,000 | ₱11.25054 | ₱112,505.40 |
| 14,000 | ₱11.03517 | ₱154,492.38 |
| 20,000 | ₱10.82804 | ₱216,560.80 |

