Direct
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



TPSB106K020R0500 | |
|---|---|
DigiKey Part Number | 478-9048-2-ND - Tape & Reel (TR) 478-9048-1-ND - Cut Tape (CT) 478-9048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106K020R0500 |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.52400 | ₱285.24 |
| 50 | ₱21.85480 | ₱1,092.74 |
| 100 | ₱19.78850 | ₱1,978.85 |
| 500 | ₱16.31074 | ₱8,155.37 |
| 1,000 | ₱15.23587 | ₱15,235.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.35155 | ₱28,703.10 |
| 4,000 | ₱13.62340 | ₱54,493.60 |
| 6,000 | ₱13.25861 | ₱79,551.66 |
| 10,000 | ₱12.85440 | ₱128,544.00 |
| 14,000 | ₱12.61809 | ₱176,653.26 |
| 20,000 | ₱12.39069 | ₱247,813.80 |







