


TPSB106K020R1000 | |
|---|---|
DigiKey Part Number | 478-1756-2-ND - Tape & Reel (TR) 478-1756-1-ND - Cut Tape (CT) 478-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106K020R1000 |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB106K020R1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱171.50000 | ₱171.50 |
| 10 | ₱118.44500 | ₱1,184.45 |
| 50 | ₱97.50720 | ₱4,875.36 |
| 100 | ₱91.02220 | ₱9,102.22 |
| 500 | ₱80.06140 | ₱40,030.70 |
| 1,000 | ₱76.66765 | ₱76,667.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱73.87297 | ₱147,745.94 |
| 4,000 | ₱71.57121 | ₱286,284.84 |
| 6,000 | ₱70.41768 | ₱422,506.08 |

