


TPSB106K020S1000 | |
|---|---|
DigiKey Part Number | 478-9049-2-ND - Tape & Reel (TR) 478-9049-1-ND - Cut Tape (CT) 478-9049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106K020S1000 |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱31.26400 | ₱312.64 |
| 50 | ₱24.07020 | ₱1,203.51 |
| 100 | ₱21.84290 | ₱2,184.29 |
| 500 | ₱18.08652 | ₱9,043.26 |
| 1,000 | ₱16.92590 | ₱16,925.90 |
| 2,500 | ₱15.70072 | ₱39,251.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱15.61289 | ₱124,903.12 |
| 16,000 | ₱15.05275 | ₱240,844.00 |
| 24,000 | ₱14.77207 | ₱354,529.68 |
| 40,000 | ₱14.46103 | ₱578,441.20 |

