


TPSB106M020R1000 | |
|---|---|
DigiKey Part Number | 478-4087-2-ND - Tape & Reel (TR) 478-4087-1-ND - Cut Tape (CT) 478-4087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106M020R1000 |
Description | CAP TANT 10UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.79000 | ₱107.79 |
| 10 | ₱71.99600 | ₱719.96 |
| 50 | ₱57.82300 | ₱2,891.15 |
| 100 | ₱53.44610 | ₱5,344.61 |
| 500 | ₱46.04644 | ₱23,023.22 |
| 1,000 | ₱43.75555 | ₱43,755.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱41.86961 | ₱83,739.22 |
| 4,000 | ₱40.31684 | ₱161,267.36 |
| 6,000 | ₱39.53882 | ₱237,232.92 |
| 10,000 | ₱38.67642 | ₱386,764.20 |
| 14,000 | ₱38.17189 | ₱534,406.46 |

