


TPSB156K020R0500 | |
|---|---|
DigiKey Part Number | 478-11100-2-ND - Tape & Reel (TR) 478-11100-1-ND - Cut Tape (CT) 478-11100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB156K020R0500 |
Description | CAP TANT 15UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱26.79800 | ₱267.98 |
| 50 | ₱20.44940 | ₱1,022.47 |
| 100 | ₱18.49030 | ₱1,849.03 |
| 500 | ₱15.19240 | ₱7,596.20 |
| 1,000 | ₱14.17290 | ₱14,172.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.33384 | ₱26,667.68 |
| 4,000 | ₱12.64306 | ₱50,572.24 |
| 6,000 | ₱12.29718 | ₱73,783.08 |
| 10,000 | ₱11.91375 | ₱119,137.50 |
| 14,000 | ₱11.68962 | ₱163,654.68 |
| 20,000 | ₱11.47398 | ₱229,479.60 |

