22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm
TAJ, TCJ Series

TPSB226K010R0400

DigiKey Part Number
478-2393-2-ND - Tape & Reel (TR)
478-2393-1-ND - Cut Tape (CT)
478-2393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226K010R0400
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,573
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱56.57000₱56.57
10₱35.84900₱358.49
50₱27.77420₱1,388.71
100₱25.27900₱2,527.90
500₱21.07832₱10,539.16
1,000₱19.77834₱19,778.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱18.70942₱37,418.84
4,000₱17.82912₱71,316.48
6,000₱17.38820₱104,329.20
10,000₱16.89946₱168,994.60
14,000₱16.61373₱232,592.22
20,000₱16.33888₱326,777.60
Manufacturers Standard Package