


TPSB226K010R0500 | |
|---|---|
DigiKey Part Number | 478-5232-2-ND - Tape & Reel (TR) 478-5232-1-ND - Cut Tape (CT) 478-5232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226K010R0500 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.59200 | ₱195.92 |
| 50 | ₱14.69700 | ₱734.85 |
| 100 | ₱13.19630 | ₱1,319.63 |
| 500 | ₱10.66302 | ₱5,331.51 |
| 1,000 | ₱9.88113 | ₱9,881.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.23770 | ₱18,475.40 |
| 4,000 | ₱8.70815 | ₱34,832.60 |
| 6,000 | ₱8.44300 | ₱50,658.00 |
| 10,000 | ₱8.14918 | ₱81,491.80 |
| 14,000 | ₱7.97732 | ₱111,682.48 |
| 20,000 | ₱7.81210 | ₱156,242.00 |

