


TPSB226K016R0600 | |
|---|---|
DigiKey Part Number | 478-1758-2-ND - Tape & Reel (TR) 478-1758-1-ND - Cut Tape (CT) 478-1758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226K016R0600 |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB226K016R0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.76000 | ₱237.60 |
| 50 | ₱18.03180 | ₱901.59 |
| 100 | ₱16.26310 | ₱1,626.31 |
| 500 | ₱13.27726 | ₱6,638.63 |
| 1,000 | ₱12.35484 | ₱12,354.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.59588 | ₱23,191.76 |
| 4,000 | ₱10.97134 | ₱43,885.36 |
| 6,000 | ₱10.65866 | ₱63,951.96 |
| 10,000 | ₱10.31204 | ₱103,120.40 |
| 14,000 | ₱10.10942 | ₱141,531.88 |
| 20,000 | ₱9.91448 | ₱198,289.60 |

