


TPSB335K025R0750 | |
|---|---|
DigiKey Part Number | 478-11104-2-ND - Tape & Reel (TR) 478-11104-1-ND - Cut Tape (CT) 478-11104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB335K025R0750 |
Description | CAP TANT 3.3UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱39.60100 | ₱396.01 |
| 50 | ₱30.83500 | ₱1,541.75 |
| 100 | ₱28.13140 | ₱2,813.14 |
| 500 | ₱23.57108 | ₱11,785.54 |
| 1,000 | ₱22.16034 | ₱22,160.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.99971 | ₱41,999.42 |
| 4,000 | ₱20.04423 | ₱80,176.92 |
| 6,000 | ₱19.56555 | ₱117,393.30 |
| 10,000 | ₱19.03498 | ₱190,349.80 |
| 14,000 | ₱18.72469 | ₱262,145.66 |
| 20,000 | ₱18.42623 | ₱368,524.60 |

