4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1Ohm
TAJ, TCJ Series

TPSB475K020R1000

DigiKey Part Number
478-2402-2-ND - Tape & Reel (TR)
478-2402-1-ND - Cut Tape (CT)
478-2402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB475K020R1000
Description
CAP TANT 4.7UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,575
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱29.00100₱290.01
50₱22.24780₱1,112.39
100₱20.15170₱2,015.17
500₱16.62516₱8,312.58
1,000₱15.53481₱15,534.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.63739₱29,274.78
4,000₱13.89897₱55,595.88
6,000₱13.52907₱81,174.42
10,000₱13.11904₱131,190.40
14,000₱12.87939₱180,311.46
20,000₱12.64872₱252,974.40
Manufacturers Standard Package