
TPSC225K050R1500 | |
|---|---|
DigiKey Part Number | 478-TPSC225K050R1500TR-ND - Tape & Reel (TR) 478-TPSC225K050R1500CT-ND - Cut Tape (CT) 478-TPSC225K050R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC225K050R1500 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.65000 | ₱125.65 |
| 10 | ₱84.97800 | ₱849.78 |
| 50 | ₱68.79220 | ₱3,439.61 |
| 100 | ₱63.79590 | ₱6,379.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱55.35530 | ₱27,677.65 |
| 1,000 | ₱52.74284 | ₱52,742.84 |
| 1,500 | ₱51.43413 | ₱77,151.20 |
| 2,500 | ₱49.98365 | ₱124,959.12 |
| 3,500 | ₱49.13521 | ₱171,973.24 |
| 5,000 | ₱48.31947 | ₱241,597.35 |

