47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 350mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC476K010R0350

DigiKey Part Number
478-4093-2-ND - Tape & Reel (TR)
478-4093-1-ND - Cut Tape (CT)
478-4093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC476K010R0350
Description
CAP TANT 47UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,177
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱29.83500₱298.35
50₱22.90300₱1,145.15
100₱20.76510₱2,076.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱17.15516₱8,577.58
1,000₱16.03979₱16,039.79
1,500₱15.48062₱23,220.93
2,500₱14.86154₱37,153.85
3,500₱14.49957₱50,748.50
5,000₱14.15146₱70,757.30
Manufacturers Standard Package