


TPSC686K010R0080 | |
|---|---|
DigiKey Part Number | 478-9132-2-ND - Tape & Reel (TR) 478-9132-1-ND - Cut Tape (CT) 478-9132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC686K010R0080 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 10 | ₱53.00000 | ₱530.00 |
| 50 | ₱41.89940 | ₱2,094.97 |
| 100 | ₱38.47530 | ₱3,847.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱32.69056 | ₱16,345.28 |
| 1,000 | ₱30.90109 | ₱30,901.09 |
| 1,500 | ₱30.00486 | ₱45,007.29 |
| 2,500 | ₱29.01181 | ₱72,529.52 |
| 3,500 | ₱28.43104 | ₱99,508.64 |
| 5,000 | ₱27.87226 | ₱139,361.30 |

