


TPSD157K016S0125 | |
|---|---|
DigiKey Part Number | 478-TPSD157K016S0125TR-ND - Tape & Reel (TR) 478-TPSD157K016S0125CT-ND - Cut Tape (CT) 478-TPSD157K016S0125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K016S0125 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K016S0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱126.84000 | ₱126.84 |
| 10 | ₱85.75200 | ₱857.52 |
| 50 | ₱69.49480 | ₱3,474.74 |
| 100 | ₱64.46290 | ₱6,446.29 |
| 500 | ₱55.95676 | ₱27,978.38 |
| 1,000 | ₱53.32405 | ₱53,324.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱50.54318 | ₱126,357.95 |
| 5,000 | ₱48.86613 | ₱244,330.65 |
| 7,500 | ₱48.02588 | ₱360,194.10 |
| 12,500 | ₱47.09414 | ₱588,676.75 |

